You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Elements Desktop HDD Storage External USB Drive, 14TB -
WDBWLG0140HBK-EESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBWLG0140HBK-EESN
- Order Code:
- CS33963
- Product Range
- WD Elements Desktop HDD
- Also Known As:
- GTIN UPC EAN: 0718037872971
- Technical Datasheet:
- WDBWLG0140HBK-EESN Datasheet
Product Range Selector (WD Elements Desktop HDD)
See all from this product rangeProduct Overview
- Plug & play expansion storage solution for desktop systems
- Effortlessly archive large photos, videos and important documents
- High speed USB 3.2 Gen 1 interface
- Supports Windows 10/11 (requires reformatting for macOS)
- Dimensions (HxWxD): 166x48x135mm
- 2 Year manufacturer warranty
Contents
Hard drive, AC adaptor, USB cable and user guide
Product Information
- :
- External
- :
- 3.5"
- :
- USB 3.0
- :
- 14TB
- :
- -
- :
- -
- :
- WD Elements Desktop HDD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £244.95 (£293.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























