You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Red SA500 M.2 2280 NAS SATA 6Gb/s SSD Solid State Drive, 1TB - 

WDS100T1R0B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS100T1R0B
Order Code:
CS33272
Product Range
WD Red SA500
Also Known As:
GTIN UPC EAN: 0718037872360
Technical Datasheet:
WDS100T1R0B   Datasheet
See all Technical Docs

Product Range Selector (WD Red SA500)

See all from this product range

Product Overview

Boost your NAS system’s performance and responsiveness with the WD Red™ SA500 NAS M.2 1TB SATA SSD. Your NAS system is always on, making a reliable drive essential. Unlike standard SSDs, WD Red NAS SATA SSDs are specifically designed and tested for 24/7 usage. Their endurance and efficient caching makes them ideal for demanding applications.
  • Superior endurance giving you the reliability you need in a 24/7 environment
  • Purpose-built for NAS with proven Western Digital 3D NAND
  • Reduced latency, improved responsiveness for demanding applications
  • Storage optimised for caching in NAS systems to rapidly access your most frequently used files
  • High speed SATA 6Gb/s interface
  • Sequential Read Speed (Max.): 560MB/s
  • Sequential Write Speed (Max.): 530MB/s
  • Random Read up to 95K (IOPS)
  • Random Write up to 85K (IOPS)
  • Endurance (TBW): 600
  • Dimensions (HxWxD): 2.38x22x80mm
  • 5 Year manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
M.2 2280

:
SATA 6 Gb/s (SATA III)

:
1TB

:
TLC NAND

:
-

:
560MB/s

:
530MB/s

:
95k

:
85k

:
-

:
0°C

:
70°C

:
WD Red SA500

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037872360

1 In stock Need more?

???PF_PDP_RSP_SUP???

£70.45 ( £84.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.45 (£84.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --