You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Red SN700 M.2 2280 NVMe SSD Solid State Drive, 1TB -
WDS100T1R0C
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS100T1R0C
- Order Code:
- CS38115
- Product Range
- WD Red SN700
- Also Known As:
- GTIN UPC EAN: 0718037891323
- Technical Datasheet:
- WDS100T1R0C Datasheet
Product Range Selector (WD Red SN700)
See all from this product rangeProduct Overview
- M.2 SSD storage designed for high intensity NAS applications
- Ideally suited for multitasking applications with multiple users
- Fast-caching design delivers exceptional I/O performance
- Fully tested for compatibility with popular NAS systems
- Endurance (TBW): 2000
- 5 Year warranty or TBW endurance limit, whichever occurs first
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 3 x 4, NVMe
- :
- 1TB
- :
- -
- :
- -
- :
- 3430MB/s
- :
- 3000MB/s
- :
- 515k
- :
- 560k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Red SN700
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.65 (£81.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.