You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Black SN850X NVMe SSD with Heatsink M.2 2280 Solid State Drive, 1TB -
WDS100T2XHE
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS100T2XHE
- Order Code:
- CS36034
- Product Range
- WD Black SN850X M.2 with Heatsink
- Also Known As:
- GTIN UPC EAN: 0718037891385
- Technical Datasheet:
- WDS100T2XHE Datasheet
Product Range Selector (WD Black SN850X M.2 with Heatsink)
See all from this product rangeProduct Overview
- Insane transfer speeds up to 7300MB/s (read), 6300MB/s (write)
- PCIe Gen4 16GT/s technology optimised for top-tier gaming
- Heatsink helps to maintain peak performance even through the most intense gaming sessions
- New suite of features including: Predictive Loading, Overhead Balancing and Adaptive Thermal Balancing
- WD
- BLACK™ Dashboard monitors the health of your drive, and optimises performance using Game Mode 2.0 (Windows Only)
- Customisable RGB lighting programmable with the WD
- BLACK™ Dashboard
- System Compatibility: Computer with M.2 port capable of taking M.2 2280 form factor, PlayStation 5, Windows 10/11
- Endurance (TBW): 600
- Dimensions (HxWxD): 8.80x22x80mm
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 1TB
- :
- -
- :
- -
- :
- 7300MB/s
- :
- 6300MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Black SN850X M.2 with Heatsink
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.92 (£101.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.