You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD_Black SN7100 M.2 2280 NVMe SSD Solid State Drive, 1TB -
WDS100T4X0E-00CJA0
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS100T4X0E-00CJA0
- Order Code:
- CS37997
- Product Range
- WD Black SN7100 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0718037893204
Product Range Selector (WD Black SN7100 NVMe SSD)
See all from this product rangeProduct Overview
- M.2 SSD storage designed and built for gaming hardware
- High performance Gen4 interface with cutting edge TLC 3D NAND
- Extreme SSD speeds up to 7250MB/s (read) and 6900MB/s (write)
- Delivers up to 35% faster performance over the previous WD generation
- DRAM-less drive provides more efficiency for laptops and handheld devices
- Monitor drive health and performance with the WD
- BLACK™ Dashboard and optimise your experience
- M.2 2280 SSD form factor for compatibility with modern motherboards and laptops
- Endurance (TBW): 600
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4, NVMe
- :
- 1TB
- :
- 3D TLC NAND
- :
- -
- :
- 7250MB/s
- :
- 6900MB/s
- :
- 1000k
- :
- 1400k
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Black SN7100 NVMe SSD
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 26/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 26/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.68 (£66.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.