You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green 2.5" SSD SATA 6Gbps Solid State Drive, 240GB -
WDS240G3G0A
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS240G3G0A
- Order Code:
- CS35562
- Product Range
- WD Green SSD
- Also Known As:
- GTIN UPC EAN: 0718037894287
- Technical Datasheet:
- WDS240G3G0A Datasheet
Product Range Selector (WD Green SSD)
See all from this product rangeProduct Overview
- Comprehensive WD FIT testing to ensure high standards of quality and reliability
- Lightweight and shock resistant construction to protect against accidental data loss if the drive is bumped or dropped
- Downloadable WD SSD Dashboard provides a suite of tools to monitor your drive status
- High speed SATA 6Gb/s interface
- Reliability (MTTF) up to 1.0M hours
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- -
- :
- -
- :
- 545MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Green SSD
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.58 (£21.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.