You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green M.2 2280 SATA 6Gb/s SSD Drive, 240GB -
WDS240G3G0B
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS240G3G0B
- Order Code:
- CS35565
- Product Range
- WD Green M.2 SSD
- Also Known As:
- GTIN UPC EAN: 0718037894294
- Technical Datasheet:
- WDS240G3G0B Datasheet
Product Range Selector (WD Green M.2 SSD)
See all from this product rangeProduct Overview
- Enhance your system with a WD Green SSD and help improve the performance of your laptop or desktop PC
- Sequential Read speed up to 545MB/s (max)
- Single Level Cell (SLC) caching technology helps boost write performance in a WD Green SSD to browse the web, game or simply start your system in a flash
- Built to be lightweight and shock resistant to help protect against data loss if a drive is accidentally bumped or dropped
- Combined with the comprehensive WD Functional Integrity Testing Lab certification, every SSD is tested to ensure it meets the highest WD brand standards
- With no moving parts you get reliable storage that will withstand normal wear and tear for years to come
- Run your laptop for longer and with less power; WD drives are amongst the lowest in power consumption throughout the industry
- Free WD SSD dashboard provides a suite of tools that help you monitor; how much space you have left, S.M.A.R.T. attributes and firmware version and much more
- Compatible with most laptops and PCs for simple, worry free upgrading
- 3 Year manufacturer limited warranty
Contents
M.2 drive and user guide
Product Information
- :
- Internal
- :
- M.2 2280
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- SLC NAND
- :
- -
- :
- 545MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Green M.2 SSD
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.28 (£20.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.