You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue SN570 NVMe M.2 2280 Solid State Drive, 250GB -
WDS250G3B0C
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS250G3B0C
- Order Code:
- CS34820
- Product Range
- WD Blue M.2 SSD
- Also Known As:
- GTIN UPC EAN: 0718037887234
Product Range Selector (WD Blue M.2 SSD)
See all from this product rangeProduct Overview
- Transfer speeds up to 3300MB/s (read), 1200MB/s (write)
- Random read/write speeds up to 190/210K IOPS
- Build your ideal creation engine. Upgrade your system or optimise your next custom build with the slim M.2 2280 form factor
- Back up your photos, videos, and other personal files with included Acronis® True Image™ for Western Digital® software
- Monitor the drives operating performance with the WD SSD Dashboard
- WD Blue™ reliability features help protect your content so you can worry less about losing your work
- Dimensions (HxWxD): 2.38x22.15x80.15mm
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe
- :
- 250GB
- :
- -
- :
- -
- :
- 3300MB/s
- :
- 1200MB/s
- :
- 190k
- :
- 210k
- :
- 0°C
- :
- 70°C
- :
- WD Blue M.2 SSD
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.64 (£45.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.