You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Red SA500 2.5" NAS SSD SATA 6Gbp/s Solid State Drive, 4TB -
WDS400T2R0A
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS400T2R0A
- Order Code:
- CS37891
- Product Range
- WD Red SA500
- Also Known As:
- GTIN UPC EAN: 0718037903620
- Technical Datasheet:
- WDS400T2R0A Datasheet
Product Range Selector (WD Red SA500)
See all from this product rangeProduct Overview
- Superior endurance for heavy workloads, giving you the reliability you need in a 24/7 environment
- Storage optimised for caching in NAS systems, giving you rapid access to your most frequently used files
- Purpose-built for NAS applications with proven Western Digital 3D NAND
- Designed to reduce latency and improve responsiveness for demanding applications
- Endurance (TBW): 2500
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 3D NAND
- :
- -
- :
- 560MB/s
- :
- 520MB/s
- :
- 87k
- :
- 83k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Red SA500
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £242.82 (£291.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.