You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue SN5000 NVMe M.2 2280 SSD Solid State Drive, 500GB -
WDS500G4B0E
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS500G4B0E
- Order Code:
- CS37808
- Product Range
- WD Blue SN5000 M.2
- Also Known As:
- GTIN UPC EAN: 0718037894850
- Technical Datasheet:
- WDS500G4B0E Datasheet
Product Range Selector (WD Blue SN5000 M.2)
See all from this product rangeProduct Overview
- Perfect for intense creative workloads with PCI-Express Gen 4
- WD nCache 4.0 technology enables faster copying of large files
- High end NVMe storage technology for fast & smooth multitasking
- Includes free Acronis True Image download for easy data migration
- Monitor SSD performance with the WD Dashboard application
- High Endurance: 300TBW
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4, NVMe
- :
- 500GB
- :
- 3D TLC NAND
- :
- Non-Encrypted
- :
- 5000MB/s
- :
- 4000MB/s
- :
- 460k
- :
- 770k
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Blue SN5000 M.2
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/10/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 18/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.42 (£42.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.