You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Straw Multi Use Lubricant, 450ml -
44037
- Manufacturer:
- WD40 WD40
- Manufacturer Part No:
- 44037
- Order Code:
- SA03468
- Also Known As:
- GTIN UPC EAN: 5032227440371
- Technical Datasheet:
- 44037 Datasheet
Product Range Selector (WD40 - Smart Straw)
See all from this product rangeProduct Overview
- With over 2,000 uses. WD40 lubricates, removes rust, removes water and humidity, cleans, protects from corrosion and cleans grease, oil and dirt
- Silicone, PTFE and resin-free. For work, home, DIY, car and garden
- Cleans and protects engines and body parts from grease, grime, oil and dirt
- Penetrates, displaces moisture and lubricates. Protects metal surfaces with corrosion-resistant ingredient, to shield against moisture and prevent rust
- Recommended for battery terminals, spark plugs, engines, alloys and exhausts. Lubricates hinges, wheels, pulleys, rollers, chains, and gears
- Ideal for everyday maintenance of your bike, including removing grease, muck, oil and grime, and protection against rust and corrosion
- Lubricates and penetrates to free stuck, frozen, corroded or rusted metal parts such as nuts, bolts, gears, bike chains, brakes etc
- WD40 Smart Straw, never lose the straw again! - Flip up for stream, down for spray. For a precise, narrow spray
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 450ml
- :
- -
- :
- WD40 - Smart Straw
Technical Documents (2)
Also Known As
1,335 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.78 (£6.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.