You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Long Lasting Spray Grease, 400ml - 

44217

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
44217
Order Code:
SA03291
Product Range
WD40 - Specialist Range
Also Known As:
GTIN UPC EAN: 5032227442177
Technical Datasheet:
44217   Datasheet
See all Technical Docs

Product Range Selector (WD40 - Specialist Range)

See all from this product range

Product Overview

Premium quality WD40 Long Lasting Spray Grease is invaluable, providing almost limitless uses in a vast range of settings, environments and workplaces. Suitable for metal-to-metal use, this spray contains grease and the WD40 formula, to provide long-lasting waterproof and moisture-free lubrication. Excellent Adhesion & Sealing Properties. Use preventively to provide protection against rust, corrosion and seizing. Non-drip formula is ideal for vertical application, even in difficult-to-reach places. Strong adhesion and sealing properties. It works across a wide range of temperatures (up to +115°C and, as a liquid, up to +260°C) which makes it suitable across a number of different applications and wide variety of metal surfaces.
  • Grease is a highly viscous formula that won’t drip or run, even staying put when applied to vertical surfaces
  • Use it on all metal-to-metal contacts for unbeatable lubrication and water displacement
  • 100s Of work & outdoor uses - For auto hinges, gears, sprockets, winches and chains, latches, door tracks, pulleys, cables, tow bars, and guide rails
  • Must-have product for work, DIY, home and garden equipment
  • Protects against rust and corrosion. Sprays on easily with a thick, protective coating

Product Information


:
Grease

:
Aerosol

:
400ml

:
-

:
WD40 - Specialist Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5032227442177

61 In stock Need more?

???PF_PDP_RSP_SUP???

£6.07 ( £7.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.07 (£7.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --