You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Acting Degreaser Spray, 500ml -
44392
- Manufacturer:
- WD40 SPECIALIST WD40 SPECIALIST
- Manufacturer Part No:
- 44392
- Order Code:
- SA04028
- Product Range
- WD40 - Specialist Range
- Also Known As:
- GTIN UPC EAN: 5032227443921
- Technical Datasheet:
- 44392 Datasheet
Product Range Selector (WD40 - Specialist Range)
See all from this product rangeProduct Overview
- Degreases oil, grease, dirt and grime
- Works immediately on contact for unbeatable speed
- Wipes off easily
- Evaporates quickly, leaving no residue
- Reduces wear and tear on components
- Use Degreaser for; Degreasing hand & power tools, Removing grease from chains and gear mechanisms, Cleaning printing presses & exhaust pipes
Product Information
- :
- Degreaser
- :
- Grease, General Dirt, Grime, Ingrained Oils, Inks, Paints, Tar
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- WD40 - Specialist Range
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.