You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat5e Cable 4 Twisted Pairs LSZH Violet 305m Reel - 

350401-LSOH-VLT-305

350401-LSOH-VLT-305 - Cat5e Cable 4 Twisted Pairs LSZH Violet 305m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WEBRO WEBRO
Manufacturer Part No:
350401-LSOH-VLT-305
Order Code:
CB15932
Product Range
-

Product Overview

A multi-pair cable used mainly for Data transmission that supports a frequency range up to 100MHz and speeds up to 1 gigabit per second.
  • UKCA CPR - Cat Eca
  • Plain copper conductor
  • Insulation diameter: 0.95mm
  • Storage/opening temperature: -15°C to +70°C
  • Minimum insulation temperature: -5°C
  • Velocity ratio: 65%
  • Conductor resistance: ≤96.5Ω/km @ 20°C

Product Information


:
Unscreened

:
Cat5e

:
-

:
0.5mm²

:
1000ft

:
305m

:
4 Pair

:
Purple

:
Solid

:
-

:
LSZH

:
Copper

:
5.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£115.25 ( £138.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.25 (£138.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £112.69 (£135.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --