You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59 B/U 75 Ohm Coaxial Cable PVC White 250m Reel -
490004-WHT-250
Product Overview
- CE CPR - Cat Fca
- 75Ω coax cable
- Copper Clad Steel conductor - ⌀ 3.70mm
- Solid PE dialectric
- Copper wire braid coverage
84%
Product Information
- :
- RG59B
- :
- -
- :
- 0.58mm²
- :
- 75ohm
- :
- 250m
- :
- White
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.15mm
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.69 (£96.83) | ( ) |
3+ | £73.63 (£88.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.