You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RG213-U 50 Ohm Coaxial Cable PVC Black 100m Reel - 

490005-BLK-100

490005-BLK-100 - RG213-U 50 Ohm Coaxial Cable PVC Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WEBRO WEBRO
Manufacturer Part No:
490005-BLK-100
Order Code:
CB15989
Product Range
-
Technical Datasheet:
490005-BLK-100   Datasheet
See all Technical Docs

Product Overview

  • CE CPR - Cat Fca
  • 50Ω coax cable
  • Copper conductor - ⌀ 2.25mm
  • Solid PE dialectric
  • Copper wire braid coverage 95%

Product Information


:
RG213

:
-

:
0.75mm²

:
50ohm

:
328ft

:
100m

:
Black

:
PVC

:
Copper

:
7 x 0.75mm

:
10.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock

1 more will be available week commencing 10/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£230.28 ( £276.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £230.28 (£276.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £226.53 (£271.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --