You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG223 50 Ohm Coaxial Cable PVC Black 100m Reel -
480030E-BLK-100
- Manufacturer:
- WEBRO WEBRO
- Manufacturer Part No:
- 480030E-BLK-100
- Order Code:
- CB15997
- Product Range
- -
- Technical Datasheet:
- 480030E-BLK-100 Datasheet
Product Overview
- CPR - Cat Eca
- 50Ω coax cable
- Silver Plated Copper conductor - ⌀ 0.9mm
- Solid PE dialectric
- Double Silver Plated Copper wire braid coverage
95%
Product Information
- :
- RG223
- :
- -
- :
- 0.9mm²
- :
- 50ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 5.4mm
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.69 (£204.83) | ( ) |
3+ | £166.65 (£199.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.