You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59 Cabnex 75 Ohm Coaxial Cable PVC White 100m Reel -
490054-WHT-100
Product Overview
- CE CPR - Cat Fca
- 75Ω coax cable
- Copper clad steel inner
- Solid PE dialectric - ⌀ 3.70mm
- Copper Clad Aluminium wire braid coverage
51%
Product Information
- :
- RG59
- :
- -
- :
- 0.58mm²
- :
- 75ohm
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 6.15mm
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.92 (£32.30) | ( ) |
3+ | £24.82 (£29.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.