You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD100 Ultra Coaxial Cable, 100m, White -
590053D-LSNH-WHT-100
- Manufacturer:
- WEBRO WEBRO
- Manufacturer Part No:
- 590053D-LSNH-WHT-100
- Order Code:
- CB24553
- Technical Datasheet:
- 590053D-LSNH-WHT-100 Datasheet
Product Overview
- For use by professional installers that require minimal signal loss
- Advanced solid physical foam dielectric injected with inert nitrogen gas, very robust and less likely to kink during installation
- Ensures signals passing through the cable have the clearest possible path
- Suitable for video and broadband signals, HF transmission, computers, radio and TV transmissions
- White, LSNH jacket
Product Information
- :
- HD100
- :
- 18AWG
- :
- 0.79mm²
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- White
- :
- LSNH
- :
- Copper
- :
- Solid
- :
- 6.75mm
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.90 (£95.88) | ( ) |
3+ | £75.12 (£90.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.