You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF100 Coaxial Cable White 100m - 

WF100 WHITE 100M

WF100 WHITE 100M - WF100 Coaxial Cable White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WEBRO WEBRO
Manufacturer Part No:
WF100 WHITE 100M
Order Code:
CB14808
Product Range
WF100 Series
Technical Datasheet:
WF100 WHITE 100M   Datasheet
See all Technical Docs

Product Range Selector (WF100 Series)

See all from this product range

Product Overview

Coaxial cables are suitable for many applications, including low power video, video signal, and broadband signals. They are also used in high frequency transmission, especially for transmitters and receivers, computers, radio and TV transmissions.
  • UKCA CPR - Cat Eca
  • Inner conductor diameter: 1.00mm Plain Annealed Copper
  • Dielectric: Foamed Polyethylene insulation
  • Plain copper foil tape and wire braid screens
  • Insulation diameter: 4.80mm (Natural)
  • Storage/operating temperature: -15℃ to +70℃
  • Minimum installation temperature: -5℃
  • DC resistance Inner/Outer conductor: ≤26 / ≤15 Ω/km @ 20℃
  • Characteristic Impedance: 75 ± 3Ω
  • Capacitance: 55pF/m (nominal)
  • Velocity Ratio: 0.81
  • CAI Approved

Product Information


:
WF100

:
18AWG

:
0.82mm²

:
75ohm

:
328ft

:
100m

:
White

:
PVC

:
Copper

:
Solid

:
6.55mm

:
WF100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£57.28 ( £68.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.28 (£68.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £53.26 (£63.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --