You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WF100 Coaxial Cable White 50m -
WF100 WHITE 50M
- Manufacturer:
- WEBRO WEBRO
- Manufacturer Part No:
- WF100 WHITE 50M
- Order Code:
- CB14805
- Product Range
- WF100 Series
- Technical Datasheet:
- WF100 WHITE 50M Datasheet
Product Range Selector (WF100 Series)
See all from this product rangeProduct Overview
- UKCA CPR - Cat Eca
- Inner conductor diameter: 1.00mm Plain Annealed Copper
- Dielectric: Foamed Polyethylene insulation
- Plain copper foil tape and wire braid screens
- Insulation diameter: 4.80mm (Natural)
- Storage/operating temperature: -15℃ to +70℃
- Minimum installation temperature: -5℃
- DC resistance Inner/Outer conductor: ≤26 / ≤15 Ω/km @ 20℃
- Characteristic Impedance: 75 ± 3Ω
- Capacitance: 55pF/m (nominal)
- Velocity Ratio: 0.81
- CAI Approved
Product Information
- :
- WF100
- :
- 18AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 164ft
- :
- 50m
- :
- White
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 6.55mm
- :
- WF100 Series
Technical Documents (1)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.60 (£31.92) | ( ) |
3+ | £25.73 (£30.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.