You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WF165 Coaxial Cable Black 50m Reel -
WF165 BLACK 50M
- Manufacturer:
- WEBRO WEBRO
- Manufacturer Part No:
- WF165 BLACK 50M
- Order Code:
- CB14815
- Product Range
- WF165 Series
- Technical Datasheet:
- WF165 BLACK 50M Datasheet
Product Range Selector (WF165 Series)
See all from this product rangeProduct Overview
- CE CPR - Cat Fca
- CAI Approved
Product Information
- :
- -
- :
- -
- :
- 50m
- :
- Black
- :
- PVC
- :
- Copper
- :
- -
- :
- 10.1mm
- :
- WF165 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.72 (£87.26) | ( ) |
3+ | £56.47 (£67.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.