You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC Thyristor Power Switch, 600V, 800mA, SOT 23 -
ACT108W-600E,135
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- ACT108W-600E,135
- Order Code:
- SC17066
- Product Range
- -
- Technical Datasheet:
- ACT108W-600E,135 Datasheet
Product Overview
- Common terminal on mounting base allows multiple ACTs on shared cooling pad
- Exclusive negative gate triggering
- Full cycle AC conduction
- Remote gate separates the gate driver from the effects of the load current
- Safe clamping of low energy overvoltage transients
- Self-protective turn-ON during high energy voltage transients
- Surface-mount package
- Very high noise immunity
Applications
Safety, Motor Drive & Control, HVAC, Industrial, Power Management
Product Information
- :
- 600V
- :
- 800mA
- :
- SOT-223
- :
- 1V
- :
- 8.8A
- :
- 25mA
- :
- 3Pins
- :
- 125°C
- :
- 1.3V
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.31 (£0.37) | ( ) |
10+ | £0.24 (£0.29) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.