You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor, 400V, 200uA, 500mA, 800mA, TO-92, 3 Pins -
BT169D,112
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- BT169D,112
- Order Code:
- SC17047
- Product Range
- -
- Technical Datasheet:
- BT169D,112 Datasheet
Product Overview
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Direct triggering from low power gate circuits and logic ICs
- Average on state current of 500mA
- Maximum gate trigger current of 200µA
- Maximum gate trigger voltage of 800mV
- Holding current is 5mA
- Non repetitive peak on state current of 8A
- Repetitive peak off-state voltage of 400V
- Junction temperature of 125°C
Applications
Portable Devices, Industrial, Power Management, Consumer Electronics
Product Information
- :
- 400V
- :
- 200µA
- :
- 500mA
- :
- 800mA
- :
- TO-92
- :
- 3Pins
- :
- 8A
- :
- 5mA
- :
- 500mV
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.14 (£0.17) | ( ) |
10+ | £0.10 (£0.12) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.