You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 600V, 16A, TO-220, 50mA, 1V, 5W - 

BTA16-600BQ

BTA16-600BQ - Triac, 600V, 16A, TO-220, 50mA, 1V, 5W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA16-600BQ
Order Code:
SC17077
Product Range
-
Technical Datasheet:
BTA16-600BQ   Datasheet
See all Technical Docs

Product Overview

Planar passivated four quadrant triac in a SOT78D (IITO-220) internally insulated plastic package intended for use in general purpose bidirectional switching and phase control applications.
  • Suitable for: Applications subject to high temperature (Tj(max) = 150 °C), Compressor starting control circuits, General purpose motor controls and switching
  • High voltage capability
  • Least sensitive gate for highest noise immunity
  • High junction operating temperature capability (Tj(max) = 150 °C)
  • High minimum I (GT) for guaranteed immunity to gate noise
  • Triggering in all four quadrants
  • Internally insulated package
  • Isolated mounting base with 2500 V (RMS) isolation

Product Information


:
600V

:
16A

:
TO-220

:
1V

:
160A

:
60mA

:
3Pins

:
150°C

:
1.5V

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

53 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --