You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, 800 V, 16 A, TO-220AB, 1 V, 140 A, 60 mA -
BTA316-800B,127
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- BTA316-800B,127
- Order Code:
- SC21627
- Product Range
- -
- Technical Datasheet:
- BTA316-800B,127 Datasheet
Product Overview
- 3Q technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High immunity to false turn-on by dV/dt, high voltage capability
- Planar passivated for voltage ruggedness and reliability
- Repetitive peak off state voltage is 800V max
- RMS on-state current is 16A max (full sine wave; Tmb ≤ 101°C)
- Non-repetitive peak on-state current is 140A max (full sine wave, Tj(init) = 25°C, tp = 20ms)
- Gate trigger current range from 2 to 50mA (VD = 12V; IT = 0.1A; T2+ G+;Tj = 25°C)
- On-state voltage is 1.3V typ (IT = 18A; Tj= 25°C), holding current is 60mA max (VD = 12V; Tj= 25°C)
- SOT78 package, junction temperature is 125°C
Product Information
- :
- 800V
- :
- 16A
- :
- TO-220AB
- :
- 1V
- :
- 140A
- :
- 60mA
- :
- 3Pins
- :
- 125°C
- :
- 1.3V
- :
- Through Hole
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.67 (£0.80) | ( ) |
10+ | £0.55 (£0.66) | ( ) |
100+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.