You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4Q Triac, 400V, 600mA, TO-92, 7mA, 2V, 5W -
MAC97A6,412
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- MAC97A6,412
- Order Code:
- SC17081
- Product Range
- -
- Technical Datasheet:
- MAC97A6,412 Datasheet
Product Overview
- Direct Interfacing to Logic Level ICs
- Direct Interfacing to Low Power Gate Drivers and Microcontrollers
- High Blocking Voltage Capability
- Planar Passivated for Voltage Ruggedness and Reliability
- Triggering in All Four Quadrants
- Very Sensitive Gate
Applications
Signal Processing
Product Information
- :
- 400V
- :
- 600mA
- :
- TO-92
- :
- 2V
- :
- 8A
- :
- 10mA
- :
- 3Pins
- :
- 125°C
- :
- 1.9V
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.