You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Relay, SPDT, 24V DC, 6A, Non Latching - 

1454430000

1454430000 - Power Relay, SPDT, 24V DC, 6A, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1454430000
Order Code:
SW06954
Product Range
TERMSERIES
Also Known As:
RSS113024F
Technical Datasheet:
1454430000   Datasheet
See all Technical Docs

Product Range Selector (TERMSERIES)

See all from this product range

Product Overview

1454430000 is an individual relay with plug-in connection.
  • Rated control voltage of 24VDC
  • Continuous current of 6A
  • 24VDC, 7mA rated
  • 170mW power rating
  • Operating temperature range from -40°C to 85°C

Product Information


:
SPDT

:
24VDC

:
6A

:
TERMSERIES

:
Through Hole

:
Non Latching

:
250V

:
PC Pin

:
-

:
Silver Nickel

:
3.39kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

RSS113024F

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.18 ( £9.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.18 (£9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.72 (£9.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --