You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, 5.08mm, Side, 5 Way -
1508360000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1508360000
- Order Code:
- CN12452
- Product Range
- SL 5.08
- Also Known As:
- SL 5.08/05/90 3.2SN OR BX, GTIN UPC EAN: 4008190131241
- Technical Datasheet:
- 1508360000 Datasheet
Product Range Selector (SL 5.08)
See all from this product rangeProduct Overview
- Increased density for device connections
- Vibration-proof connection between male header and female plug
Applications
Industrial, Automation & Process Control
Product Information
- :
- Wire-to-Board
- :
- 5.08mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole
- :
- SL 5.08
- :
- Shrouded
- :
- Tin Plated Contacts
- :
- -
- :
- PCB Header
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.