You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket Block, Screw 10 Way -
1716400000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1716400000
- Order Code:
- CN10505
- Also Known As:
- BL 5.08/10/180 SN OR BX, GTIN UPC EAN: 4008190376444
- Technical Datasheet:
- 1716400000 Datasheet
Product Information
- :
- 5.08mm
- :
- 10Ways
- :
- 26AWG to 14AWG
- :
- 22AWG
- :
- 12AWG
- :
- -
- :
- Screw
- :
- 10A
- :
- 300V
- :
- -
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
10+ | £3.61 (£4.33) | ( ) |
50+ | £3.48 (£4.18) | ( ) |
100+ | £3.18 (£3.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.