You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, RJ45, Cat6a, Field Install -
1963600000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1963600000
- Order Code:
- CN18123
- Product Range
- -
- Also Known As:
- IE-PS-RJ45-FH-BK
- Technical Datasheet:
- 1963600000 Datasheet
Product Overview
- IP20 protection class
- Die-cast zinc housing material
- 360° all round enclosure shielding
- Cat.6A / Class EA (IEC 11801 PDAM Am 1.2 2007) category
- 750 plugging cycles for plugs to IEC 60603-7
- Strand diameter range from 26AWG to 22AWG
- Operational ambient temperature range from -40°C to 70°C
Applications
Industrial
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6a
- :
- IP20
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Gold over Nickel Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.24 (£23.09) | ( ) |
5+ | £18.15 (£21.78) | ( ) |
10+ | £17.49 (£20.99) | ( ) |
25+ | £16.04 (£19.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.