You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumper Bar, Mini-DIN, 4 Way -
368400000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 368400000
- Order Code:
- CN16955
- Also Known As:
- Q 4 AKZ1.5, GTIN UPC EAN: 4008190153892
- Technical Datasheet:
- 368400000 Datasheet
Product Range Selector (Weidmuller AKZ)
See all from this product rangeProduct Information
- :
- Jumper
- :
- SAK Series Modular Terminals
- :
- 4Ways
- :
- -
- :
- Weidmuller AKZ
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.