You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STI Marker Pen for Terminals -
0508401694
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 0508401694
- Order Code:
- CN12786
- Product Range
- STI Series
- Also Known As:
- STI-S
- Technical Datasheet:
- 0508401694 Datasheet
Product Range Selector (STI Series)
See all from this product rangeProduct Overview
- Narrow point size of 0.1mm
Product Information
- :
- STI Series
- :
- Marker Pen
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.04 (£3.65) | ( ) |
10+ | £2.87 (£3.44) | ( ) |
50+ | £2.67 (£3.20) | ( ) |
100+ | £2.41 (£2.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.