You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stripax Professional Stripping & Cutting Tool -
9005000000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 9005000000
- Order Code:
- TL01742
- Also Known As:
- STRIPAX, GTIN UPC EAN: 4008190072506
- Technical Datasheet:
- 9005000000 Datasheet
Product Range Selector (Weidmuller - Stripax)
See all from this product rangeProduct Overview
- Long service life
- Optimised ergonomic design
- No play in self-adjusting cutting unit
- Adjustable to diverse insulation thicknesses
- No fanning-out of individual conductors
- Double insulated cables in two process steps without special adjustment
- Maximum stripping length of 25mm
Applications
Maintenance & Repair, Robotics, Aerospace, Defence, Military, Power Management
Product Information
- :
- 28AWG to 7AWG
- :
- 0.08mm² to 10mm²
- :
- Flexible & Solid Conductors
- :
- Weidmuller - Stripax
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.32 (£80.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.