You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrule, Twin Entry, 1.05mm, 100 Pack - 

9037440000

9037440000 - Ferrule, Twin Entry, 1.05mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9037440000
Order Code:
CN12620
Product Range
-
Also Known As:
H1,0/15D ZH R
Technical Datasheet:
9037440000   Datasheet
See all Technical Docs

Product Overview

The 9037440000 from Weidmuller is an insulated twin wire-end ferrule.
  • Wire connection cross section is 17AWG / 1mm²
  • Contact surface diameter is 2mm
  • Length is 15mm
  • UL and CSA approvals

Product Information


:
18AWG

:
Twin Wire

:
1mm²

:
8mm

:
Red

:
-

:
15mm

:
PP (Polypropylene)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

H1,0/15D ZH R

18 In stock Need more?

???PF_PDP_RSP_SUP???

£6.73 ( £8.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.73 (£8.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.35 (£7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.11 (£7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.61 (£6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --