You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrule, Twin Entry, 1.5mm, 100 Pack -
9037470000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 9037470000
- Order Code:
- CN12621
- Product Range
- -
- Also Known As:
- H1,5/16D ZH SW
- Technical Datasheet:
- 9037470000 Datasheet
Product Overview
- Wire connection cross section is 16AWG / 1.5mm²
- Contact surface diameter is 2.2mm
- Length is 16mm
Product Information
- :
- 16AWG
- :
- Twin Wire
- :
- 1.5mm²
- :
- 8mm
- :
- Black
- :
- -
- :
- 16mm
- :
- PP (Polypropylene)
- :
- Copper
- :
- Tin
Technical Documents (1)
Also Known As
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.91 (£8.29) | ( ) |
5+ | £6.52 (£7.82) | ( ) |
10+ | £6.28 (£7.54) | ( ) |
25+ | £5.76 (£6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.