You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket Block, Screw, 2 Way -
BL 3.5/2
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- BL 3.5/2
- Order Code:
- CN14713
- Product Range
- -
- Also Known As:
- 1597360000
- Technical Datasheet:
- BL 3.5/2 Datasheet
Product Overview
- Female connector with net weight of 1.73g
- IP20 touch safe protection
- UL94 V-0 flammability rating
- Polybutylene terephthalate (PBT) insulating material
- Copper alloy contact material
- Tinned contact surface
- Continuous operating temperature range from -25°C to 100°C
- CSA, IEC approved and UL recognised
Applications
Industrial
Product Information
- :
- 3.5mm
- :
- 2Ways
- :
- 22AWG to 14AWG
- :
- 22AWG
- :
- 14AWG
- :
- 1.5mm²
- :
- Screw
- :
- 10A
- :
- 300V
- :
- -
Technical Documents (1)
Also Known As
430 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
10+ | £0.92 (£1.10) | ( ) |
50+ | £0.86 (£1.03) | ( ) |
100+ | £0.78 (£0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.