You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Klippon K Aluminium Enclosure, 230x280x111mm, Grey, IP68 - 

KLIPPON K71

KLIPPON K71 - Klippon K Aluminium Enclosure, 230x280x111mm, Grey, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KLIPPON K71
Order Code:
EN85786
Product Range
Klippon K
Also Known As:
0573700000
Technical Datasheet:
KLIPPON K71   Datasheet
See all Technical Docs

Product Range Selector (Klippon K)

See all from this product range

Product Overview

The KLIPPON K71 is an Aluminium Enclosure designed for industrial standard and for hazardous area applications. It is equipped as standard with a moulded sealing made from either silicone or chloroprene and adapted to the contour of the enclosure. It can be fastened directly via the pre-punched fixing holes provided on the rear side.
  • Silicone and chloroprene moulded sealing
  • Standardised tor-x slotted screw head
  • Fixing holes outside the sealing area
  • Impact resistance up to 10-joules
  • Salt water-resistant alloy

Applications

Industrial

Product Information


:
Small

:
Aluminium

:
230mm

:
280mm

:
111mm

:
IP66, IP67, IP68

:
Grey

:
NEMA 4, 4X

:
9.06"

:
11.02"

:
4.37"

:
Klippon K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

0573700000

3 In stock Need more?

???PF_PDP_RSP_SUP???

£99.49 ( £119.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.49 (£119.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £95.20 (£114.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --