You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

115mm Precision Tweezers, Straight Pointed Tips - 

5SASL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5SASL
Order Code:
TL23472
Product Range
-
Also Known As:
GTIN UPC EAN: 0043127079085
Technical Datasheet:
5SASL   Datasheet
See all Technical Docs

Product Overview

Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
  • For precision work e.g. under a microscope
  • Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
  • Relieved shape facilitates excellent access to the most confined spaces
  • Heat-resistant up to 500°C (932°F), almost twice as high as PTFE® or Cralon
  • No capillary effect on tips, e.g. while soldering (non-stick property)
  • No contamination caused by positive or negative charge
  • Water-resistant
  • Radiation-resistant

Product Information


:
Precision

:
Straight, Pointed

:
4.5"

:
-

:
Stainless Steel Body

:
Stainless Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0043127079085

14 In stock Need more?

???PF_PDP_RSP_SUP???

£10.95 ( £13.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.95 (£13.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.37 (£12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --