You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (127mm) Xcelite Side Cutters - 

170MVN

170MVN - 5" (127mm) Xcelite Side Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
170MVN
Order Code:
TL23531
Product Range
-
Also Known As:
GTIN UPC EAN: 0037103029959
Technical Datasheet:
170MVN   Datasheet
See all Technical Docs

Product Overview

The 170M from Xcelite is a side cutter of 132mm length.
  • Shear diagonal cutting
  • Blade angle is 20°
  • Blade length is 9mm
  • Tool can cut up to 20AWG

Product Information


:
Side

:
127mm

:
Diagonal

:
0.8mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0037103029959

27 In stock Need more?

???PF_PDP_RSP_SUP???

£10.47 ( £12.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.47 (£12.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --