You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (127mm) Xcelite Electronic Full Flush Shear Cutters -
175MN
- Manufacturer:
- WELLER XCELITE WELLER XCELITE
- Manufacturer Part No:
- 175MN
- Order Code:
- TL21535
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103030023
Product Overview
- Superior blade by-pass shear cutting action
- Flush cuts soft wire up to 20 AWG (0.8mm)
- Low profile, general-purpose cutter
- Better cuts with half the effort
- Greatly reduced mechanical shock delivered to the work
Product Information
- :
- Side
- :
- 127mm
- :
- Full Flush
- :
- 0.8mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.33 (£18.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.