You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (127mm) Xcelite Electronic Full Flush Shear Cutters -
175MVN.
- Manufacturer:
- WELLER XCELITE WELLER XCELITE
- Manufacturer Part No:
- 175MVN.
- Order Code:
- TL23532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103030023
- Technical Datasheet:
- 175MVN. Datasheet
Product Overview
- Superior blade by-pass shear cutting action
- Flush cuts soft wire up to 20 AWG (0.8mm)
- Low profile, general-purpose cutter
- Better cuts with half the effort
- Greatly reduced mechanical shock delivered to the work
Product Information
- :
- Side
- :
- 127mm
- :
- Full Flush
- :
- 0.8mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.54 (£13.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.