You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, 3.25mm -
DS114 EURO.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- DS114 EURO.
- Order Code:
- SD02436
- Product Range
- DS
- Also Known As:
- GTIN UPC EAN: 4003019029044
- Technical Datasheet:
- DS114 EURO. Datasheet
Product Range Selector (DS)
See all from this product rangeProduct Overview
- Threaded tiplet
- Shape - Desoldering Nozzle
- Suitable For - DS 22, DS 80, DSV 80
Applications
Maintenance & Repair
Product Information
- :
- 3.3mm
- :
- -
- :
- DS80 and DSV80 Soldering Iron
- :
- DS
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 25/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
1 more will be available week commencing 25/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.20 (£13.44) | ( ) |
3+ | £11.20 (£13.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.