You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Smog EL Kit 1 Bench-Top Fume Extractor -
FT91012699N
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- FT91012699N
- Order Code:
- SD02190
- Product Range
- -
- Technical Datasheet:
- FT91012699N Datasheet
Product Overview
- Exceptionally large HEPA H13 filter surface - 2.4m² for longer filter lifetime
- Medium dust pre-filter M5 that can be separately changed, without having to change main filter
- Fume extraction system for 1 to 2 workplaces
- Exceptionally long service life due to maintenance free brushless EC turbine
- Filter monitoring and filter alarm ensure timely filter change, automated filter change notification
- Easy, quick, simple and user-friendly installation and connection with Easy Click 60 system
- For hand soldering, heavy-duty and general soldering, for gluing, cleaning and filling applications
- Portable fume extraction unit, for placement under or next to the bench-top
- Granular activated carbon filter for effective gas filtering
- 2 connections for installation of 2 extraction arms
Product Information
- :
- 150m³/h
- :
- 240V
- :
- 120VA
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £659.00 (£790.80) | ( ) |
3+ | £650.14 (£780.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.