You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Smog TL Fume Extractor, 120W -
FT91013699N
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- FT91013699N
- Order Code:
- SD03098
- Product Range
- Zero Smog TL
- Technical Datasheet:
- FT91013699N Datasheet
Product Range Selector (Zero Smog TL)
See all from this product rangeProduct Overview
- Fine dust pre-filter F7 and H13 HEPA filter with exceptionally large 2.4m² filter surface
- Compatible with easy click 60 system for highest flexibility to fit to your workplace requirement
- Variable speed settings to control suction to your specific needs
- Automated filter change notification system
- For connection to a WX / WT station a T0058768767 WT Hub is needed
- Economical fume extraction unit purifies air up to 2 workplaces
- For hand soldering, heavy-duty and general soldering, for gluing, cleaning and filling applications
- 2 connections for installation of 2 extraction arms
- Portable fume extraction unit, for placement under or next to the bench
- Low noise emission levels for quiet workspace
Product Information
- :
- 190m³/h
- :
- 230VAC
- :
- 120W
- :
- EU, UK
- :
- Zero Smog TL
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £799.00 (£958.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.