You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Smog TL Kit 2 FN Fume Extractor with Funnel, 120W -
FT91017699N
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- FT91017699N
- Order Code:
- SD02388
- Product Range
- Zero Smog TL
- Technical Datasheet:
- FT91017699N Datasheet
Product Range Selector (Zero Smog TL)
See all from this product rangeProduct Overview
- Fine dust pre-filter F7, can be separately changed, without having to change the main filter
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- Quick and easy filter replacement
- Longer service life due to exceptionally large filter surface
- Variable speed setting
- Automated filter change notification system
- Exceptionally long service life due to maintenance free brushless EC turbine
- Quick, simple and user-friendly installation with easy-click system
- 2 fixing clamps for the arms, a remote switch and 2 sloped nozzles
Product Information
- :
- 190m³/h
- :
- 230VAC
- :
- 120W
- :
- EU, UK
- :
- Zero Smog TL
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £965.00 (£1,158.00) | ( ) |
3+ | £931.76 (£1,118.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.