You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead-Free Solder Wire Kit, SN99.3/CU0.6/NI0.05, 0.3/0.5/0.8mm, 21g, Pack of 3 -
T0051402999
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0051402999
- Order Code:
- SD02898
- Product Range
- WSW Series
- Also Known As:
- GTIN UPC EAN: 4003019445837
- Technical Datasheet:
- T0051402999 Datasheet
Product Range Selector (WSW Series)
See all from this product rangeProduct Overview
- Guaranteed 100% continuous flux core
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Reduced splash of flux and No-Clean flux
- Higher strength due to nickel compared to other silver-free alloys
- High soldering temperatures possible with excellent melting characteristics
- Silver free alloy = cost effective
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- Solder joint shines (perfect optics)
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 99.3, 0.6, 0.05 Sn, Cu, Ni
- :
- -
- :
- -
- :
- 229°C
- :
- 21g
- :
- 0.046lb
- :
- WSW Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.80 (£8.16) | ( ) |
3+ | £6.56 (£7.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.