You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Soldering Iron, 40W -
T0052923999
New
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0052923999
- Order Code:
- SD03536
- Product Range
- WTM Series
- Technical Datasheet:
- T0052923999 Datasheet
Product Range Selector (WTM Series)
See all from this product rangeProduct Overview
- For active tip heating technology
- Extremely short heating time of 5sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
Product Information
- :
- 12V
- :
- 40W
- :
- 450°C
- :
- WTM Series
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £153.34 (£184.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.