You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Nano/Pico Soldering Kit, 95W - 

T0053449699

New
T0053449699 - 1 Channel Nano/Pico Soldering Kit, 95W
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0053449699
Order Code:
SD03532
Product Range
WTM Series
Also Known As:
GTIN UPC EAN: 4003019449323
Technical Datasheet:
T0053449699   Datasheet
See all Technical Docs

Product Range Selector (WTM Series)

See all from this product range

Product Overview

T0053449699 is a 1-channel, 95W, 230V nano/pico soldering kit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value.
  • Graphical backlit LCD display
  • Lock function, offset stackable units
  • Connectable to ZeroSmog fume extraction unit
  • Extremely short heating time of 3sec
  • ESD safe
  • Dimension of soldering station is L x W x H (mm) 150 x 130 x 101

Contents

230V WT1M power unit, WTPP MS soldering iron(40W, 12V), RTP 004 S MS nano/pico soldering tip, WSR 205 safety rest with stop & go function.

Product Information


:
230V

:
450°C

:
95W

:
230V WT1M Power Unit/40W 12V WTPP MS Solder Iron/RTP004SMS Nano/Pico Solder Tip & WSR205 Safety Rest

:
WTM Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003019449323

1 In stock Need more?

???PF_PDP_RSP_SUP???

£439.00 ( £526.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £439.00 (£526.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --