You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WXsmart Soldering Station, 300W -
T0053451699






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053451699
- Order Code:
- SD03233
- Product Range
- WXSmart
- Also Known As:
- WXsmart
- Technical Datasheet:
- T0053451699 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (WXSmart)
See all from this product rangeProduct Overview
- Mains supply voltage is 100VAC / 50/60Hz, 120VAC / 60Hz, 230VAC / 50/60Hz
- Fuse is 100V / T6.3A, 120V / T5A, 230V / T3.15A
- Safety class I, supply unit / III, soldering tool
- Temperature accuracy is ± 9°C, temperature stability is ± 2°C
- Full traceability of soldering process, protection against cyber attacks
- Total process control with new user management including password protection(PIN)
- Most powerful IOT soldering and rework station, full process and tool control through 1 device
- Precise working process with power, temperature graphs in real-time, highly intuitive user interface
- Temperature range from 100°C to 450°C (550°C)
- Dimensions (L x W x H) is 173 x 153 x 142mm
Product Information
- :
- 230V
- :
- 450°C
- :
- 300W
- :
- Weller WXsmart 2 Channel 300 W / 230 V Power Unit
- :
- WXSmart
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £999.95 (£1,199.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.